ZH05-16DP-R

Hirose Connector
798-ZH05-16DP-R
ZH05-16DP-R

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.92 ₹1,89,200.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Accessories
Retainer
16 Position
2 mm (0.079 in)
Gray (Dark Gray)
ZH05
Application: Wire-to-Board
Brand: Hirose Connector
Description/Function: Plug Retainer
Housing Material: Polybutylene Terepthlate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Part # Aliases: 756-2215-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZH05 0.5mm Wire-to-Board Connectors

Hirose Electric ZH05 0.5mm Wire-to-Board Connectors offer a short-circuit, electric shock prevention design and a 2mm pitch that contributes to reducing the end product size. The female terminals are utilized on the board-side receptacle, and the live parts are covered with resin, ensuring assembly safety. High vibration resistance is achieved due to the female terminal's original 3-point contact design and the double-layered spring for stability. With a high heat resistance of up to +125°C, ZH05 connectors from Hirose Electric are suitable for automotive and high-heat applications.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.