MTS-SFP-10G-SR/LC

Hirschmann
566-MTS-SFP10GSR/LC
MTS-SFP-10G-SR/LC

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 10Gbps,Multi-mode,850nm,LC,300m,DDMI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,366.24 ₹26,366.24
₹23,087.98 ₹2,30,879.80

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceiver Modules
850 nm
10 Gb/s
Multimode
SFP
LC
300 m
Brand: Hirschmann
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 942999851
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

IT MAMMUTHUS Enterprise Managed Switches

Hirschmann IT MAMMUTHUS Enterprise Managed Switches provide a comprehensive solution for industrial Ethernet networks. These high-performance enterprise Ethernet switches offer a reliable, secure, and powerful solution for IT/OT convergence applications across multiple industries. These devices are designed to seamlessly integrate both IT and OT networks without relying on equipment from traditional IT manufacturers. Their advanced features, including Layer 2 and Layer 3 capabilities, make them ideal for IT/OT convergence and Industry 4.0 initiatives.