RAIL POWER INJECTOR, RPI-A1-8POE

Hirschmann
566-942224001
RAIL POWER INJECTOR, RPI-A1-8POE

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,08,882.54 ₹2,08,882.54

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PoE Injectors
8 Port
100 VAC to 240 VAC, 110 VDC to 150 VDC
30 W
DIN Rail
802.3at
Miscellaneous Accessories
Brand: Hirschmann
Height: 77 mm
Length: 128 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: PoE Injectors
Width: 117 mm
Part # Aliases: 942224001
Unit Weight: 890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIRSCHMANN