111SM23-T

Honeywell
785-111SM23-T
111SM23-T

Mfr.:

Description:
Basic / Snap Action Switches 1A 250 VAC SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,403.14 ₹3,403.14
₹3,066.24 ₹30,662.40
₹2,962.02 ₹59,240.40
₹2,638.60 ₹2,63,860.00
500 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
SM
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
1 A
250 VAC
30 VDC
2 N
Solder Turret
Chassis Mount
Actuator Style: Roller Lever
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 3.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99