19C100PA1K

Honeywell
785-19C100PA1K
19C100PA1K

Mfr.:

Description:
Pressure Sensors - Industrial 0 to 100 psi, 15Vdc Shock 100 G for 11ms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,822.47 ₹7,20,561.75

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
Transducers
0 psi to 100 psi
Absolute
Basic
Panel Mount
15 V
Brand: Honeywell
Height: 14.6 mm
Length: 18.95 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: 19mm
Factory Pack Quantity: 25
Subcategory: Sensors
Width: 18.95 mm
Unit Weight: 39.141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.