1AC2

Honeywell
785-1AC2
1AC2

Mfr.:

Description:
Basic / Snap Action Switches DOOR 15A SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,124.73 ₹13,124.73
₹12,568.62 ₹1,25,686.20
₹11,830.13 ₹2,95,753.25
500 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
15 A
115 VAC
115 VDC
1588 gf
Screw
Chassis Mount
Actuator Style: Rod
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 86.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99