1DM437

Honeywell
785-1DM437
1DM437

Mfr.:

Description:
Basic / Snap Action Switches 1A @ 125 VAC SPDT QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,750.98 ₹1,750.98
₹1,450.02 ₹14,500.20
₹1,374.55 ₹27,491.00
₹1,326.04 ₹66,302.00
₹1,269.44 ₹1,26,944.00
₹1,245.18 ₹2,49,036.00
₹1,057.42 ₹5,28,710.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
1 A
125 VAC, 250 VAC, 277 VAC
4.17 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 82 C
Minimum Operating Temperature: - 37 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99