1EN1-6-NH

Honeywell
785-1EN1-6-NH
1EN1-6-NH

Mfr.:

Description:
Limit Switches SWITCH COMMERCIAL 1EN1-6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,134.30 ₹39,134.30
₹37,178.49 ₹3,71,784.90

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
Non-Illuminated
2PDT
Plunger, Pin
4 A
28 VDC
26.7 N to 53.4 N
Wire Lead
Bushing Mount
Bulk
Brand: Honeywell
Life: 25000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 54 C
Product Type: Limit Switches
Series: EN
Factory Pack Quantity: 1
Subcategory: Switches
Type: Sealed Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509060
USHTS:
8536509055
TARIC:
8536501900
ECCN:
EAR99

MICRO SWITCH EN NH Limit Switches

Honeywell Sensing & Control MICRO SWITCH EN NH Limit Switches are bushing-mount designed, manufactured, and qualified to aerospace standards. These Honeywell devices provide a durable switch for commercial aircraft and commercial and heavy-duty ground-based equipment. Other applications for EN NH Limit Switches include off-road equipment, where severe environments are encountered. MICRO SWITCH EN products are highly configurable, offering a variety of integral actuators, electrical circuitries, and electrical terminations.