1LS1

Honeywell
785-1LS1
1LS1

Mfr.:

Description:
Limit Switches 1NC 1NO SPDT Side Rotary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,476.17 ₹26,476.17
₹24,726.24 ₹2,47,262.40
₹24,612.57 ₹4,92,251.40

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Lever
10 A
480 VAC
550 VDC
0.51 N
Screw
Actuator Style: Lever
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 548.856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.