1SX1-H58

Honeywell
785-1SX1-H58
1SX1-H58

Mfr.:

Description:
Basic / Snap Action Switches SPDT 7A 250VAC 1.39N Thru-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,434.66 ₹2,434.66
₹2,259.48 ₹22,594.80
₹1,799.50 ₹4,49,875.00
₹1,734.81 ₹8,67,405.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
7 A
250 VAC
28 VDC
1.4 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 1.361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99