212FW10-R

Honeywell
785-212FW10-R
212FW10-R

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SENSOR

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 15   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,54,428.92 ₹38,16,433.80

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Proximity Sensors - Industrial
Inductive
2.4 mm
11.4 mm
NO
Connector
32 VDC
18 VDC
Brand: Honeywell
Housing Material: Stainless Steel
Maximum Frequency: 1.5 kHz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 54 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
TARIC:
9031803890
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.