31NT393-3-B08

Honeywell
785-31NT393-3-B08
31NT393-3-B08

Mfr.:

Description:
Toggle Switches SEALED OI SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,338.45 ₹3,338.45
₹3,067.14 ₹30,671.40
₹2,841.64 ₹71,041.00
₹2,767.07 ₹1,38,353.50
₹2,662.86 ₹2,66,286.00
500 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Lug
15 A
125 VAC
15/32-32
Paddle
Sealed
Nickel
Actuator Length: 16 mm
Actuator Style: Flatted
Brand: Honeywell
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 31.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99