622EN236-R

Honeywell
785-622EN236-R
622EN236-R

Mfr.:

Description:
Limit Switches N.O./N.C. SPDT 1A Enclosed Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Export outside of USA is prohibited.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
Delivery Restrictions:
 Export outside of USA is prohibited.
RoHS: N
Non-Illuminated
SPDT
Plunger
0.5 N
Actuator Style: Plunger
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 127.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
ITAR
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.