BZ-2RW824-A2

Honeywell
785-BZ-2RW824-A2
BZ-2RW824-A2

Mfr.:

Description:
Basic / Snap Action Switches Snap Action NO/NC SPDT 15A 0.7N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,443.57 ₹3,443.57
₹2,671.84 ₹26,718.40
₹2,530.79 ₹63,269.75
₹2,389.74 ₹1,19,487.00
₹2,179.52 ₹2,17,952.00
₹2,038.47 ₹5,09,617.50
₹1,968.39 ₹9,84,195.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
BZ
Large
SPDT
ON - (OFF), OFF - (ON)
Lever
15 A
250 VAC
250 VDC
0.7 N
Screw
Chassis Mount
Actuator Style: Lever
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 34.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508099
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.