CSNR161

Honeywell
785-CSNR161
CSNR161

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSORS CURR SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,680.50 ₹6,680.50
₹6,342.70 ₹31,713.50
₹6,258.25 ₹62,582.50
₹6,257.36 ₹1,56,434.00
₹5,998.62 ₹5,99,862.00
250 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Current Sensors
RoHS:  
200 A
Closed Loop
0.5 us
0.5 %
15 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Board Mount Current Sensors
Series: CSN
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 27.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.