FSS010WNGB

Honeywell
785-FSS010WNGB
FSS010WNGB

Mfr.:

Description:
Force Sensors & Load Cells Force Products

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,092.46 ₹12,092.46
₹10,199.54 ₹50,997.70
₹9,480.82 ₹94,808.20
₹8,606.67 ₹2,15,166.75
₹8,224.85 ₹4,11,242.50
₹8,030.80 ₹8,03,080.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells
Force Sensor
10 N
0.5 %
Analog
SMD/SMT
12 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Force Sensors & Load Cells
Series: FSS-SMT
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 12.5 V
Supply Voltage - Min: 3.3 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
TARIC:
9026208000
ECCN:
EAR99

Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.