HPMA115C0-004

Honeywell
785-HPMA115C0-004
HPMA115C0-004

Mfr.:

Description:
Air Quality Sensors PARTICLE SENSOR COMPACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,664.09 ₹9,664.09
₹8,886.07 ₹44,430.35
₹8,442.26 ₹84,422.60
₹8,329.96 ₹2,08,249.00
₹7,829.56 ₹3,91,478.00
250 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Air Quality Sensors
RoHS:  
Particle Sensor
4.8 V
5.2 V
- 20 C
+ 70 C
HPM
Brand: Honeywell
Current Rating: 80 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package/Case: 44 mm x 36 mm x 12 mm
Product Type: Air Quality Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: HPM
Unit Weight: 77.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9027509090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
TARIC:
9027101000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

HPM Particulate Matter Sensors

Honeywell HPM Particulate Matter Sensors detect and count particles by using light scattering, enhancing the ability to more accurately monitor environmental particulates. These laser-based sensors feature a 0µg/m3 to 1000µg/m3 detection range, <6s response time, and ±15% accuracy. The modules are fully calibrated and offer an 80mA maximum supply current. Honeywell HPM Particulate Matter Sensors are well-suited for HVAC systems, air quality monitors, and air purifiers.