MIPAG1XX050BSCHX

Honeywell
785-MIPAG1XX050BSCHX
MIPAG1XX050BSCHX

Mfr.:

Description:
Pressure Sensors - Industrial MIPAG1XX050BSCHX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,275.16 ₹8,275.16
₹6,980.57 ₹34,902.85
₹6,487.35 ₹64,873.50
₹5,889.01 ₹1,47,225.25
₹5,516.18 ₹2,75,809.00
₹5,379.62 ₹4,57,267.70

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
50 bar
Sealed Gauge
0.15 %
Analog
Screw Mount
8 V
Brand: Honeywell
IP Rating: IP67
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6.5 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: MIP
Factory Pack Quantity: 85
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.