SPS-L075-HALS

Honeywell
785-SPSL075HALS
SPS-L075-HALS

Mfr.:

Description:
Linear Displacement Sensors 75mm LINEAR 16BIT RESOLUTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 16-03-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,154.63 ₹32,154.63
₹30,695.63 ₹1,53,478.15
50 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Linear Displacement Sensors
RoHS:  
Brand: Honeywell
Package/Case: Thermoplastic
Product Type: Linear Displacement Sensors
Series: SPS
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 288.672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8541401000
ECCN:
EAR99

SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.