SS443A-R

Honeywell
785-SS443A-R
SS443A-R

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors COMM SOLID STATE/MAG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Honeywell SS443A
Honeywell
Board Mount Hall Effect/Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unipolar
10 mA
20 mA
12 V
- 40 C
+ 150 C
SMD/SMT
TO-92-Flat-3
Brand: Honeywell
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541401000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.