TSCDJJN001PDUCV

Honeywell
785-TSCDJJN001PDUCV
TSCDJJN001PDUCV

Mfr.:

Description:
Board Mount Pressure Sensors DIP, Dual Rad Brblss Diff, Const Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,038.23 ₹5,038.23
₹4,771.40 ₹23,857.00
₹4,613.28 ₹46,132.80
₹4,451.57 ₹1,11,289.25
₹4,272.79 ₹2,13,639.50
₹4,200.92 ₹4,20,092.00
500 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
1 psi
0.2 %
Analog
Through Hole
5 V
Dual Radial Barbless, Same Side
DIP-8
- 40 C
+ 85 C
TSC / NSC
Blister Pack
Brand: Honeywell
Operating Supply Current: 600 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Tradename: TruStability
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

TruStability® TSC Pressure Sensors

Honeywell TSC TruStability® Pressure Sensors are temperature compensated and unamplified. These piezoresistive silicon board mount pressure sensors eliminate the need for system calibration over temperature and also offer reduced part-to-part variation. Honeywell TSC TruStability measures differential or gauge pressures and are intended for use with non-corrosive, non-ionic gases. Numerous package styles and mounting options are available.