V15H16-CZ300A06-K

Honeywell
785-V15H16-CZ300A06K
V15H16-CZ300A06-K

Mfr.:

Description:
Basic / Snap Action Switches Lever Roller 16A @250VAC SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,013

Stock:
1,013 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹365.65 ₹365.65
₹321.63 ₹3,216.30
₹303.66 ₹7,591.50
₹287.49 ₹14,374.50
₹286.59 ₹2,86,590.00
₹284.79 ₹5,69,580.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
V15
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
16 A
250 VAC
2.84 N
Quick Connect
Chassis Mount
Tray
Actuator Style: Roller Lever
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

V15 MICRO SWITCH™

Honeywell V15 MICRO SWITCH™ electromechanical basic switch is an economical solution for low-cost-of-failure applications requiring more than 100g of operating force and electrical ratings ranging from 16A to 26A. The V15 MICRO SWITCH is ideal for applications including appliances, gaming, vending machines, water heaters, and industrial controls. This switch features a wide range of standard offerings and has ENEC, CQC, UL, cUL global approvals.