V15T16-C2P200-01

Honeywell
785-V15T16-C2P200-01
V15T16-C2P200-01

Mfr.:

Description:
Basic / Snap Action Switches V Basics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,108

Stock:
1,108 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹394.40 ₹394.40
₹316.24 ₹3,162.40
₹300.07 ₹7,501.75
₹292.88 ₹14,644.00
₹253.35 ₹25,335.00
₹237.18 ₹59,295.00
₹208.43 ₹1,04,215.00
₹207.53 ₹2,07,530.00
₹188.66 ₹3,77,320.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
V15
Micro Switch
SPST-NO
ON - (OFF), OFF - (ON)
Plunger, Pin
16 A
250 VAC
1.96 N
Quick Connect
Chassis Mount
Bulk
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536105090
BRHTS:
85365090
ECCN:
EAR99