V15T16-CZ200

Honeywell
785-V15T16-CZ200
V15T16-CZ200

Mfr.:

Description:
Basic / Snap Action Switches V Basics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹350.38 ₹350.38
₹314.44 ₹3,144.40
₹291.98 ₹7,299.50
₹275.81 ₹13,790.50
₹260.54 ₹26,054.00
₹249.76 ₹62,440.00
₹248.86 ₹2,48,860.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
V15
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
16 A
250 VAC
1.96 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Contact Material: Silver Cadmium Oxide
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536508099
BRHTS:
85364100
ECCN:
EAR99