V15T16-CZ200A02

Honeywell
785-V15T16-CZ200A02
V15T16-CZ200A02

Mfr.:

Description:
Basic / Snap Action Switches V Basics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,577

Stock:
1,577 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹750.16 ₹750.16
₹731.30 ₹7,313.00
₹592.94 ₹14,823.50
₹570.48 ₹28,524.00
₹562.40 ₹56,240.00
₹547.13 ₹1,36,782.50
₹283.00 ₹1,41,500.00
₹256.04 ₹2,56,040.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
V15
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
16 A
250 VAC
1.96 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Contact Material: Silver Cadmium Oxide
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536509040
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536508099
BRHTS:
85364100
ECCN:
EAR99