V15T16-CZ300

Honeywell
785-V15T16-CZ300
V15T16-CZ300

Mfr.:

Description:
Basic / Snap Action Switches V BASICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,914

Stock:
1,914 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹216.51 ₹2,165.10
₹215.62 ₹5,390.50

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
V15
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
16 A
250 VAC
2.84 N
Quick Connect
Chassis Mount
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99