V15W2-EZ100-W2

Honeywell
785-V15W2EZ100W2
V15W2-EZ100-W2

Mfr.:

Description:
Basic / Snap Action Switches SWITCH BASIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹828.32 ₹828.32
₹805.86 ₹8,058.60
₹795.98 ₹19,899.50
₹636.97 ₹3,18,485.00
₹619.00 ₹6,19,000.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
V15W2
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
5 A
125 VAC, 250 VAC
100 gf
Quick Connect
Chassis Mount
IP67
Actuator Style: Plunger
Brand: Honeywell
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: MICRO SWITCH
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536500700
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

V15W2 Explosion-Proof Basic Switches

Honeywell V15W2 Explosion-Proof Basic Switches are designed to reduce the risk of explosions in white goods and in Zone 2 hazardous environments. These explosion-resistant switches are environmentally sealed to prevent flammable gases from entering the switching cavity. This reduces the chances of ignition of flammable gases in hazardous environments. The V15W2 switches feature an IP67 equivalent rating, quick-connect terminals, 5A electrical rating, global package size acceptance, and a variety of actuators. The circuitry includes SPDT, SPNO, and SPNCand the housing material is PBT thermoplastic polyester with silicone sealing material. Honeywell V15W2 Explosion-Proof Basic Switches with 100gf or 200gf force over a temperature range of -25°C to +85°C. Typical applications include valve actuators, commercial refrigeration, ice makers, HVAC/R, and appliances with new refrigerants.