V19T16-EZ100

Honeywell
785-V19T16-EZ100
V19T16-EZ100

Mfr.:

Description:
Basic / Snap Action Switches SWITCH, BASIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 703

Stock:
703 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.27 ₹183.27
₹161.71 ₹8,08,550.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
V19
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
16 A
250 VAC
250 VDC
0.98 N
Quick Connect
Chassis Mount
IP40
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

V19 Miniature Basic Switches

Honeywell V19 Miniature Basic Switches offer 5A and 16A current ratings, 10Hz to 55Hz vibration resistance, and a 100mΩ insulation resistance. They provide a certified, reliable, and repeatable solution over the product's lifetime. The RAST 2.5 termination and housing construction enable agency certification (UL 94V-0 and IEC 60335-1). Honeywell V19 Miniature Basic Switches are ideal for presence detection, float switches, flow switches, power switches, and operator control applications.