V7-3S17D8-048

Honeywell
785-V7-3S17D8-048
V7-3S17D8-048

Mfr.:

Description:
Basic / Snap Action Switches 100 mA @ 125 VAC Strght Lever Actutor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹577.67 ₹577.67
₹573.18 ₹5,731.80
₹494.12 ₹12,353.00
₹486.03 ₹24,301.50
₹462.68 ₹46,268.00
₹450.10 ₹90,020.00
₹415.96 ₹4,15,960.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
V7
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
125 VAC
16 gf
Quick Connect
Chassis Mount
Actuator Style: Lever
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 82 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Micro Switch
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99