V7-7A19D8

Honeywell
785-V7-7A19D8
V7-7A19D8

Mfr.:

Description:
Basic / Snap Action Switches SPDT 5A at 250Vac MINI BASIC SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,220

Stock:
6,220 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹415.06 ₹415.06
₹371.04 ₹3,710.40
₹368.34 ₹9,208.50
₹305.46 ₹15,273.00
₹268.62 ₹26,862.00
₹267.72 ₹53,544.00
₹215.62 ₹5,60,612.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
V7
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
5 A
277 VAC
227 gf
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 82 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Micro Switch
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99