ECM200

Hyfix
392-ECM200
ECM200

Mfr.:

Description:
GNSS / GPS Development Tools USB RTK Rover Kit with dual-band GNSS antenna, USB Type-C cable, and 30 day GEODNET trial

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,170.10 ₹18,170.10

Product Attribute Attribute Value Select Attribute
Hyfix
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Kits
USB RTK Rover
5 V
Raspberry Pi
GNSS
Brand: Hyfix
Dimensions: 10 cm x 9 cm x 3 cm
Packaging: Each
Product Type: GPS Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi
Series: RTK Rover
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Rover Kit
Unit Weight: 553.392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.