ASB210-962H-7M

IBASE
103-ASB210-962H-7M
ASB210-962H-7M

Mfr.:

Description:
Industrial Box PCs (ASB), Chassis with IB962AF-165H embedded board , w/ Intel Core Ultra7 CPU onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 180W power adapter[Terminal Block type], No VESA mount bracket (RoHS2)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,35,155.73 ₹1,35,155.73

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Industrial Box PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IB962AF-165H
DDR5
180 mm x 150 mm x 72 mm
+ 50 C
- 10 C
Brand: IBASE
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
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
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASB210-962H Edge AI Computing Systems

iBASE Technology ASB210-962H Edge AI Computing Systems are compact, high-performance edge computing systems purpose-built for applications in industrial automation, machine vision, Industrial Internet of Things (IIoT), and AI-driven workloads. Powered by the Intel® Core™ Ultra 100H Series processor, these iBASE computing systems feature integrated AI acceleration and turbo speeds of up to 5.0GHz, delivering exceptional computing power with impressive energy efficiency. With support for up to 96GB of DDR5-5600 memory, the ASB210-962H ensures smooth performance for data-intensive and real-time edge tasks. One of its standout features is its versatile expansion capability and rich I/O interface. The systems include multiple M.2 slots (B-key, E-key, and M-key), enabling support for NVMe storage, 5G/4G/LTE connectivity, Wi-Fi®, or AI accelerator modules. These M.2 slots also allow integrators to customize the system for a wide range of deployment scenarios.