CSB110-902

IBASE
103-CSB110-902HD-I3
CSB110-902

Mfr.:

Description:
Embedded Box Computers Ci3 CPU SYSTEM 60W i3-3120ME 4G RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Core i3-3120ME
2.4 GHz
3 MB
LAN, USB
0 C
+ 45 C
180 mm x 150 mm x 40 mm
Brand: IBASE
Description/Function: SGCC chassis for IB902, 4 GB DDR3 memory, HDD holder, 60 W power adapter
Form Factor: SO-DIMM
Memory Size: 16 GB
Memory Type: DDR3
Packaging: Bulk
Processor Series: Intel Core i3-3120ME
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: CSB110-902HD-I3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471607000
MXHTS:
8471600499
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.