IB200-R2514

IBASE
103-IB200-R2514
IB200-R2514

Mfr.:

Description:
Single Board Computers AMD RyzenTM R2514 APU (2.1GHz-3.7GHz) on board 2.5-inch Disk-Size w/ dual LAN, 2x HDMI, LVDS (24-bitdual-channel), EuP/ErP, 12V DC-in

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,384.65 ₹48,384.65
₹45,482.09 ₹4,54,820.90

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.5 in
AMD
R2514
2.7 GHz
12 V
Audio, Ethernet, LVDS, USB
0 C
+ 60 C
100 mm x 72 mm
Brand: IBASE
Cache Memory: 96 KB, 512 KB, 4 MB
Chipsets: Fintek F81966AB-I
Memory Size: 8 GB
Memory Type: DDR4
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
Power Consumption: 15 W
Processor Series: R2000
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0