IB811LF-I50

IBASE
103-IB811F-I50
IB811LF-I50

Mfr.:

Description:
Single Board Computers Intel Atom x7-E3950 Processor 3.5 in SBC

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,610.24 ₹37,610.24
₹35,796.03 ₹3,57,960.30
₹34,498.03 ₹8,62,450.75

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IB811
3.5 in
Intel
Atom x7-E3950
Atom x7-E3950
1.6 GHz to 2 GHz
8 GB
0 GB
9 V to 36 V
Audio, DP, eDP, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, USB 2.0, USB 3.0
- 40 C
+ 85 C
147 mm x 102 mm
Brand: IBASE
Cache Memory: 2 MB
Chipsets: Integrated SoC
Memory Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 506.386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8471500150
TARIC:
8471500000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IB811 7th Gen Embedded SBC

iBASE IB811 7th Gen Embedded Single Board Computers (SBC) support Intel® Pentium® N4200, Intel Atom™ x7-E3950, and Intel Celeron® N3350 processors. These SBCs feature wide input voltage, which makes them suitable for in-vehicle and rugged industrial applications with different voltage input requirements. The IB811 SBCs enable three displays at once with Display Parallel Interface (DPI), 1.4b HDMI, and 24-bit dual-channel Low-Voltage Differential Signaling (LVDS). These SBCs also support four serial ports and a wide-range operating temperature ranging from -40ºC to 85ºC.