IB916F-7100

IBASE
103-IB916F-7100
IB916F-7100

Mfr.:

Description:
Single Board Computers Intel 7th Generation Core i3-7100U Processor 3.5in SBC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IB916
3.5 in
Intel
Core i3-7100U
Core i3-7100U
2.4 GHz
32 GB
0 GB
9 V to 24 V
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Chipsets: 7 th Generation Intel
Memory Type: DDR4-2133
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 542.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.