IB952F-2748

IBASE
103-IB952F-2748
IB952F-2748

Mfr.:

Description:
Single Board Computers 3.5" AMD Ryzen V2748 Octa APU (2.9GHz 4.15GHz) on board 3.5-inch Dick-Size w / dual LAN, 2x DisplayPort (DP+ Type C), eDP & LVDS, DC-in (12V 24V), EuP/ErP, TPM(2.0), Optional Heatsink, w/o cable kit , (RoHS2)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3.5 in
AMD
Ryzen V2748
Ryzen V2748
2.9 GHz to 4.15 GHz
64 GB
12 V to 24 V
Ethernet, USB
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Chipsets: V2748
On-Board Storage Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IB952 AMD Ryzen™ V2000 3.5" Disk-Size SBC

iBase Technology IB952 AMD Ryzen™ V2000 3.5" Disk-Size Single Board Computer (SBC) is built with a 7nm process technology and features up to 8 cores and 16 threads to provide the computing performance and power efficiency for the IoT market. With the integrated AMD Radeon Vega graphics, the SBC can support four displays in 4K resolution through the onboard interfaces: dual DisplayPort, an eDP, and a 24-bit LVDS dual-channel interface. Measuring 102mm x 147mm, the IB952 offers features to drive a range of space-limited applications in POS, kiosks, digital signage, and factory automation.