MB998AF-Q

IBASE
103-MB998AF-Q
MB998AF-Q

Mfr.:

Description:
Single Board Computers uATX, LGA1700 Core i7/i5/i3 & Pentium.Celeron, Q670E PCH

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,053.50 ₹50,053.50
₹47,050.31 ₹4,70,503.10

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
MB998
Intel
Celeron, Core i3/i5/i7/i9, Pentium
SATA
0 C
+ 60 C
244 mm x 244 mm
Brand: IBASE
Memory Size: 64 GB
Memory Type: DDR5
Number of Cores: 4 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MB998 Micro ATX Motherboard

iBASE Technology MB998 Micro ATX Motherboard offers exceptional performance, reliability, and versatility for industrial use. The iBASE Technology MB998 supports 13th/12th Gen Intel® Core™ i9/i7/i5/i3 (formerly Raptor Lake) processors and up to 64GB of DDR5 DIMM memory. With 5G capability, the MB998 provides immersive graphics through HDMI (2.0b), DVI-D, and two DisplayPort (1.4) (DP++) interfaces. The device also boasts two high-speed Intel 2.5G LAN ports and a variety of I/O options, including four USB 3.2, two USB 3.1, two USB 2.0, four COM, four SATA III, and multiple M.2 slots.