1D23A-150M

ICE Components
911-1D23A-150M
1D23A-150M

Mfr.:

Description:
Power Inductors - Leaded Class D Inductor 15uH 9.6mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.46 ₹1,37,460.00
₹129.37 ₹6,46,850.00

Similar Products

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Radial
Shielded
15 uH
20 %
9.4 A
9.6 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
24 mm
23 mm
21.2 mm
Ferrite
1D23A
Bulk
Application: Class D Audio Amplifier
Brand: ICE Components
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85043100
ECCN:
EAR99

Class D Inductors

ICE Components Class D Inductors feature a small footprint. These products utilize a shielded design for low EMI, while the ferrite material is designed for audio applications. ICE Components Class D Inductors are ideal for use in Class D audio amplifiers.

Fixed Inductors

ICE Components Fixed Inductors are ideal for a wide array of applications like audio amplifiers, DC/DC converters, high current, and output filtering in flyback applications.