CT02-150

ICE Components
911-CT02-150
CT02-150

Mfr.:

Description:
Current Transformers - Board Mount SMT Current Sense Xfmr 18A, 1:150

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹294.45 ₹294.45
₹240.40 ₹2,404.00
₹208.72 ₹5,218.00
₹202.20 ₹10,110.00
₹195.68 ₹19,568.00
₹193.81 ₹48,452.50
₹191.02 ₹95,510.00
Full Reel (Order in multiples of 1000)
₹183.56 ₹1,83,560.00
₹180.77 ₹3,61,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
4 mH
18 A
1:150
15 Ohms
SMD/SMT
6.4 mm
6 mm
4.6 mm
Brand: ICE Components
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Voltage Time - Et: 12 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT02 Current Sense Transformers

ICE Components CT02 Current Sense Transformers feature a small SMT package, providing a reduced board footprint. These transformers offer current ratings up to 18A and are Hi-Pot tested at 1500VAC. Typical applications for ICE Components CT02 Current Sense Transformers include DC/DC converters, AC/DC converters, and PoL converters.