CT09-020

ICE Components
911-CT09-020
CT09-020

Mfr.:

Description:
Current Transformers - Board Mount SMT 6A 160uH 1:20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹254.38 ₹254.38
₹205.93 ₹2,059.30
₹176.11 ₹4,402.75
₹174.25 ₹8,712.50
Full Reel (Order in multiples of 500)
₹147.22 ₹73,610.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
160 uH
6 A
1:20
120 mOhms
SMD/SMT
10 mm
12.2 mm
6.35 mm
Brand: ICE Components
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Voltage Time - Et: 31 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504311000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT09 Current Sense Transformers

ICE Components CT09 Current Sense Transformers are optimized for frequencies from 10kHz to 800kHz. These devices are primary rated to 6A and feature 9.2mm creepage and 8mm clearance. ICE Components CT09 Current Sense Transformers have an -40°C to +130°C operating temperature range and meet UL 94V-0 requirements. These transformers are ideal for DC/DC converters, AC/DC converters, and pick-and-place applications.