ISE-050-A-800

ICE Components
911-ISE-50-A-800
ISE-050-A-800

Mfr.:

Description:
Board Mount Current Sensors Current sense transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 132   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,590.58 ₹2,09,956.56
₹1,491.81 ₹7,87,675.68
1,012 Quote

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
50 A
Open Loop
3 us
0.6 %
0 Hz to 200 kHz
5 V
Analog
Brand: ICE Components
Height: 10.8 mm
Length: 23.3 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Output Voltage: 10 V
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: ISE
Factory Pack Quantity: 44
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Sense Transducer
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISE Current Sensors

ICE Components ISE Current Sensors feature a PCB-mount design with a current rating of up to 200A and analogue output. The ISE series offers a single 5V supply, a fast response time of 3µS, ±2mA output current rating, a frequency range of DC to 200kHz, and a 17mm x 26mm footprint. ICE Components ISE Current Sensors are suitable for battery management, DC-DC converters, DC/AC converters, AC and DC motor drives, and welding applications.