AB6H-M1P-S-ENGRAVED

IDEC
199-AB6HM1PSENGRAVED
AB6H-M1P-S-ENGRAVED

Mfr.:

Description:
Pushbutton Switches RECT. PB SPDT IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,923.81 ₹3,923.81
₹3,726.27 ₹37,262.70
₹3,599.54 ₹89,988.50
₹3,450.46 ₹1,72,523.00
₹3,396.41 ₹3,39,641.00
₹3,277.14 ₹8,19,285.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
Panel Mount
3 A
250 VDC
250 VAC
IP65
Quick Connect
Gold
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.