AB6M-M1P-R

IDEC
199-AB6MM1PR
AB6M-M1P-R

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,703.33 ₹1,703.33
₹1,475.97 ₹14,759.70
₹1,380.93 ₹34,523.25
₹1,307.32 ₹65,366.00
₹1,243.02 ₹1,24,302.00
₹1,157.30 ₹2,89,325.00
₹1,106.98 ₹5,53,490.00
₹1,102.32 ₹11,02,320.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
REACH - SVHC:
A6
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Round, Flat
3 A
250 VDC
250 VAC
IP65
Quick Connect
Red
Gold
Actuator Length: 9 mm
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.