AL-C6

IDEC
199-ALC6
AL-C6

Mfr.:

Description:
Switch Fixings Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹661.58 ₹661.58
₹559.08 ₹5,590.80
₹540.44 ₹13,511.00
₹518.08 ₹25,904.00
₹472.42 ₹47,242.00
₹464.04 ₹1,16,010.00
₹417.45 ₹2,08,725.00
₹373.65 ₹3,73,650.00
₹370.86 ₹9,27,150.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Hardware
Adapter Socket
Switches & Pilot Devices
16 mm Pushbutton Switches
Solder Lug
A6
Brand: IDEC
Height: 16.2 mm
Illumination: Non-Illuminated
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.