AL6M-LK3-R

IDEC
199-AL6MLK3R
AL6M-LK3-R

Mfr.:

Description:
Switch Fixings Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹397.88 ₹397.88
₹377.38 ₹3,773.80
₹370.86 ₹9,271.50
₹348.49 ₹17,424.50
₹342.90 ₹34,290.00
₹332.65 ₹83,162.50
₹319.61 ₹1,59,805.00
₹314.02 ₹3,14,020.00
₹311.22 ₹7,78,050.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
A Series
IP65
A6
Brand: IDEC
Color: White
Features: Round
Illumination: Illuminated
Illumination Colour: Red
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.