AL8H-P1-R

IDEC
199-AL8HP1R
AL8H-P1-R

Mfr.:

Description:
LED Panel Mount Indicators 8mm Pilot Light Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹927.14 ₹927.14
₹743.58 ₹7,435.80
₹613.12 ₹61,312.00
₹556.28 ₹2,78,140.00
₹538.58 ₹5,38,580.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Indicators
Red
8 mm
Panel Mount
Solder
A8
Brand: IDEC
IP Rating: IP40
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.