ALW21L-C

IDEC
199-ALW21LC
ALW21L-C

Mfr.:

Description:
Switch Fixings TW serie Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹240.40 ₹240.40
₹213.38 ₹2,133.80
₹212.45 ₹5,311.25
₹210.59 ₹10,529.50
₹193.81 ₹19,381.00
₹190.09 ₹47,522.50
₹186.36 ₹93,180.00
₹181.70 ₹1,81,700.00
₹179.84 ₹4,49,600.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
TW Series
Solder
IP65
Brand: IDEC
Color: Clear
Features: Round
Illumination Colour: Clear
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.