ASLW229911D-R-120V

IDEC
199-ASLW229911DR120V
ASLW229911D-R-120V

Mfr.:

Description:
Selector Switches 22mm Selector Switch Lighted

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,917.86 ₹5,917.86
₹5,135.15 ₹51,351.50
₹4,811.82 ₹1,20,295.50
₹4,603.09 ₹2,30,154.50
₹4,399.03 ₹4,39,903.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
10 A
Round
Panel Mount
IP65
Brand: IDEC
Lamp Type: LED
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.