CS07K2

IDEC
199-CS07K2
CS07K2

Mfr.:

Description:
Photoelectric Sensors SENS.CAP. 10-30VDC NPN NO NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,739.39 ₹13,739.39
₹11,588.80 ₹57,944.00
₹10,770.68 ₹1,07,706.80
₹9,778.31 ₹2,44,457.75
₹9,300.30 ₹4,65,015.00
₹9,077.60 ₹9,07,760.00
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
5 mm
Yellow LED
NPN-NO/NC
Connector
M8
12 VDC
30 VDC
- 25 C
+ 70 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.